ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  Print Page

                                                                                                  IBTX-SD-5/N

                                                                                                  Recorder, Chart, 2 %, 0.1 %

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA IBTX-SD-5/N
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoIBTX-SD-5/N
                                                                                                  Newark Part No.02AC8578
                                                                                                  Product RangeMicroServer IBTX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoIBTX-SD-5/N
                                                                                                  Newark Part No.02AC8578
                                                                                                  Product RangeMicroServer IBTX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max-
                                                                                                  Accuracy %2%
                                                                                                  Crest Factor-
                                                                                                  Resolution %0.1%
                                                                                                  External Height90.2mm
                                                                                                  External Width115mm
                                                                                                  External Depth25.1mm
                                                                                                  Product RangeMicroServer IBTX Series
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The IBTX-SD-5/N from Newport Electronics is an iServer MicroServer transmitter for barometric pressure, temperature and relative humidity with a web browser. This iServer virtual chart recorder let’s to monitor and record barometric pressure, temperature, relative humidity and dew point over an Ethernet network or the internet with no special software except a web browser. It comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. It has LCD display, 2 relay alarm, battery back-up with universal ac power adapter. Since its great for monitoring barometric pressure, temperature and humidity in applications such as clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, green-houses, farm animal shelters and many more.

                                                                                                  • Power input of 9Vdc to12Vdc
                                                                                                  • Barometric pressure, accuracy of ±2mbar for 10 to 1100mbar (1 to 110KPa) & 0.1mbar resolution
                                                                                                  • Records years of data on SD flash memory card, LCD display (16 digits 6mm)
                                                                                                  • Alarm relays, two relays 1.5A at 30Vdc and alarms by email or text message
                                                                                                  • Industrial probe temperature is ±0.8°C at 20°C
                                                                                                  • No special software required
                                                                                                  • Standard 9V alkaline battery, log data for 2 days without external ac power
                                                                                                  • Steel metal case with wall mount bracket
                                                                                                  • Fixed or auto-negotiating 10/100BASE-T, auto MDI/MDIX interfaces
                                                                                                  • Bench/wall mount unit, digital 4-wire (DB9) sensor

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  iBTX-SD virtual chart recorder, 2GB SD flash memory card, Universal ac power adapter, Industrial 137mm (5") probe, Cable 3m (10ft) with DB9 connector(substitution for wand probe).

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Bandwidth Max

                                                                                                  -

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  90.2mm

                                                                                                  External Depth

                                                                                                  25.1mm

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy %

                                                                                                  2%

                                                                                                  Resolution %

                                                                                                  0.1%

                                                                                                  External Width

                                                                                                  115mm

                                                                                                  Product Range

                                                                                                  MicroServer IBTX Series

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate