Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780002
Newark Part No.07AH2546
Technical Datasheet
Calibration TypeResistance, RTD, Thermocouple, Voltage
External Height193mm
External Width96mm
External Depth47mm
Accuracy± 0.05%
Weight410g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Hand-held temperature calibrator with stable performance and high accuracy. Provides voltage, resistance, ten kinds of the thermocouple and four kinds of RTD outputs.
- Up to 0.05% output accuracy
- 6-digit display
- Output functions: DC voltage, resistance, thermocouple and thermal resistance
- 10 thermocouple scales
- 4 thermal resistance scales
- High precision automatic cold junction compensation for thermocouple outputs
- Manual stepping and automating stepping and ramping
- Stores and recalls setups
- Supplied with test leads and PP3 battery
Applications
Test & Measurement, Thermal Management, Electronics Service, Heating and Ventilation, Environmental, High Temperature, Sensing & Instrumentation
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
Calibration Type
Resistance, RTD, Thermocouple, Voltage
External Width
96mm
Accuracy
± 0.05%
Operating Temperature Min
0°C
Product Range
-
External Height
193mm
External Depth
47mm
Weight
410g
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate