ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Decade Boxes
                                                                                                  Print Page

                                                                                                  DL07

                                                                                                  DECADE INDUCTANCE BOX, 1UH TO 11.11111H

                                                                                                  ELC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELC DL07
                                                                                                  ManufacturerELC
                                                                                                  Manufacturer Part NoDL07
                                                                                                  Newark Part No.03P2109
                                                                                                  Product RangeDL Series
                                                                                                  Also Known AsGTIN UPC EAN: 3760244880390
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$377.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $377.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ELC
                                                                                                  ManufacturerELC
                                                                                                  Manufacturer Part NoDL07
                                                                                                  Newark Part No.03P2109
                                                                                                  Product RangeDL Series
                                                                                                  Also Known AsGTIN UPC EAN: 3760244880390
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Decade Box TypeInductance
                                                                                                  No. of Decades7
                                                                                                  Decade Test Range1µH to 11.11111H
                                                                                                  Accuracy %5%
                                                                                                  Product RangeDL Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The DL07 is an Inductance box with 7 highly accurate decades, adjustable via a rotary control. Each decade consists of inductors wound around a ferrite pot core, which gives a Q factor between 55 and 100. Like all inductors of this type, the applied voltage mostly depends on the operating frequency. The voltage must be limited to avoid core saturation and overheating.

                                                                                                  • Robust switches
                                                                                                  • Easy to read metal case with intermediate tap at each decade
                                                                                                  • Good long-term stability
                                                                                                  • Q factor between 55 and 100, depending on decade
                                                                                                  • 19" standard rack size front panel

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Decade Box Type

                                                                                                  Inductance

                                                                                                  Decade Test Range

                                                                                                  1µH to 11.11111H

                                                                                                  Product Range

                                                                                                  DL Series

                                                                                                  No. of Decades

                                                                                                  7

                                                                                                  Accuracy %

                                                                                                  5%

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for DL07

                                                                                                  5 Products Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate