ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  MP780002

                                                                                                  TEMPERATURE CALIBRATOR, 410G

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP780002
                                                                                                  MULTICOMP PRO MP780002
                                                                                                  MULTICOMP PRO MP780002
                                                                                                  MULTICOMP PRO MP780002
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780002
                                                                                                  Newark Part No.07AH2546
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780002
                                                                                                  Newark Part No.07AH2546
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeResistance, RTD, Thermocouple, Voltage
                                                                                                  External Height193mm
                                                                                                  External Width96mm
                                                                                                  External Depth47mm
                                                                                                  Accuracy± 0.05%
                                                                                                  Weight410g
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Hand-held temperature calibrator with stable performance and high accuracy. Provides voltage, resistance, ten kinds of the thermocouple and four kinds of RTD outputs.

                                                                                                  • Up to 0.05% output accuracy
                                                                                                  • 6-digit display
                                                                                                  • Output functions: DC voltage, resistance, thermocouple and thermal resistance
                                                                                                  • 10 thermocouple scales
                                                                                                  • 4 thermal resistance scales
                                                                                                  • High precision automatic cold junction compensation for thermocouple outputs
                                                                                                  • Manual stepping and automating stepping and ramping
                                                                                                  • Stores and recalls setups
                                                                                                  • Supplied with test leads and PP3 battery

                                                                                                  Applications

                                                                                                  Test & Measurement, Thermal Management, Electronics Service, Heating and Ventilation, Environmental, High Temperature, Sensing & Instrumentation

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Resistance, RTD, Thermocouple, Voltage

                                                                                                  External Width

                                                                                                  96mm

                                                                                                  Accuracy

                                                                                                  ± 0.05%

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  193mm

                                                                                                  External Depth

                                                                                                  47mm

                                                                                                  Weight

                                                                                                  410g

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate