ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Cable Continuity Testers
                                                                                                  Print Page

                                                                                                  PA1577

                                                                                                  Cable Continuity Tester, PC Cable Check Pro, 279 mm, 169 mm, 41 mm

                                                                                                  GREENLEE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GREENLEE PA1577
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part NoPA1577
                                                                                                  Newark Part No.63K9834
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GREENLEE
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part NoPA1577
                                                                                                  Newark Part No.63K9834
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tester Type-
                                                                                                  Resistance-
                                                                                                  External Height279mm
                                                                                                  External Width169mm
                                                                                                  External Depth41mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PA1577 is a CABLE CHECK PC PRO Tester. This tester features quickly and easily troubleshoot cables to eliminate the cable as the source of a problem, 36-pin centronics printer, RJ11, RJ12, RJ45 shielded and unshielded, BNC coax female, male and female mini-DIN6, female mini-DIN4, USB-A/USB-B and mini-USB 5-pin. True cable mapping for over 20 different cable types: BNC coax and S-Video, VGA, FireWire, USB and mini-USB, PS/2, parallel printer, RS-232 serial and Cat-5e or Cat-6 LAN. Supports these connectors: male and female DB9, DB15, DB25 and HDB15. IEEE 1394 FireWire 4 and 6-pin. Tests 50Ω cables up to 305m and 75Ω cables up to 183m. Easy to read and understand LED indicator lights. New rugged case with built-in handle for easy transport. Auto scan or manual scan modes. Rubber feet grip to desk or bench to prevent slipping. Auto-off after 30 seconds of non-use to extend battery life.

                                                                                                  Applications

                                                                                                  Test & Measurement, Communications & Networking

                                                                                                  Contents

                                                                                                  Tester, 9V Battery.

                                                                                                  Technical Specifications

                                                                                                  Tester Type

                                                                                                  -

                                                                                                  External Height

                                                                                                  279mm

                                                                                                  External Depth

                                                                                                  41mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resistance

                                                                                                  -

                                                                                                  External Width

                                                                                                  169mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate