2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Cable Continuity Testers
                                                                                                  Print Page

                                                                                                  72-9210

                                                                                                  Cable Continuity Tester, USB 3.0 Mini, Network, 21.01 mm, 45.01 mm, 47.02 mm

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-9210
                                                                                                  TENMA 72-9210
                                                                                                  TENMA 72-9210
                                                                                                  TENMA 72-9210
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-9210
                                                                                                  Newark Part No.58T7286
                                                                                                  Product RangeCable Tester
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  53 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$20.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.16
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-9210
                                                                                                  Newark Part No.58T7286
                                                                                                  Product RangeCable Tester
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tester TypeNetwork Cable Tester
                                                                                                  Resistance-
                                                                                                  External Height0.827"
                                                                                                  External Width1.772"
                                                                                                  External Depth1.851"
                                                                                                  Product RangeCable Tester
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 72-9210 is a Mini Cable Tester for USB 3.0 (A/B, A/A, A/micro B) cable. Mini cable tester fits easily in your pocket or tool box.

                                                                                                  • No need to carry bulky, expensive cable testers to test only one or two cable types
                                                                                                  • Confirms conductor continuity with sequential LEDs
                                                                                                  • Save time and money by diagnosing connectivity issues
                                                                                                  • Powered by a cross compatible 3 x AA battery pack or USB cable (both included)
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  x1 Cable Tester; x3 Batteries AA; x1 USB/PS2 cable

                                                                                                  Notes

                                                                                                  Powered by 3x AA battery pack or USB/PS2 cable (both supplied)

                                                                                                  Technical Specifications

                                                                                                  Tester Type

                                                                                                  Network Cable Tester

                                                                                                  External Height

                                                                                                  0.827"

                                                                                                  External Depth

                                                                                                  1.851"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resistance

                                                                                                  -

                                                                                                  External Width

                                                                                                  1.772"

                                                                                                  Product Range

                                                                                                  Cable Tester

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG