ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. EVSE Testing Adapters
                                                                                                  Print Page

                                                                                                  EVCC300

                                                                                                  EV Testing Adapter, 1.98 KM, SAE J1772 Type 1 & Type 2 Socket, 0 °C to 40 °C

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER EVCC300
                                                                                                  MEGGER EVCC300
                                                                                                  MEGGER EVCC300
                                                                                                  MEGGER EVCC300
                                                                                                  MEGGER EVCC300
                                                                                                  MEGGER EVCC300
                                                                                                  MEGGER EVCC300
                                                                                                  MEGGER EVCC300
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoEVCC300
                                                                                                  Newark Part No.48AK9801
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,135.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,135.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoEVCC300
                                                                                                  Newark Part No.48AK9801
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  EV ConnectorSAE J1772 Type 1 & Type 2 Socket
                                                                                                  Internal Power Consumption Max-
                                                                                                  Operating Humidity Range90% RH
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Operating Altitude Max1.98km
                                                                                                  IP RatingIP40
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  EVCC300 is an electric vehicle charger checker. A simple all in one concept provides an easy to use solution to check both the safety and operation of mode 2 and single phase mode 3 (level 1 and two phase level 2) EV chargers. The instrument is ideal for those wishing to perform a check on an EV charge point as part of an inspection or maintenance programmed.

                                                                                                  • Checks chargers with SAE J1772 Type 1 and Type 2 connectors
                                                                                                  • Performs four EV charger safety checks
                                                                                                  • Performs four EV charger operation checks
                                                                                                  • Checks to see if nuisance tripping or RCD/GFCI is likely to occur
                                                                                                  • Reads control pilot state response from EV charger to IEC61852-1

                                                                                                  Contents

                                                                                                  Electric vehicle charger checker, Continuity/earth bond lead, Blow molded case, EVA-T1 type 2 to type 1 connector adaptor.

                                                                                                  Technical Specifications

                                                                                                  EV Connector

                                                                                                  SAE J1772 Type 1 & Type 2 Socket

                                                                                                  Operating Humidity Range

                                                                                                  90% RH

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  IP Rating

                                                                                                  IP40

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Internal Power Consumption Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Operating Altitude Max

                                                                                                  1.98km

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate