Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No302
Newark Part No.54M5380
Also Known AsBK302
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No302
Newark Part No.54M5380
Also Known AsBK302
Technical Datasheet
Test Frequency Range2Hz to 400Hz
Voltage Measuring Range AC-
Operating Temperature Min-15°C
Operating Temperature Max55°C
External Height151mm
External Width72mm
External Depth35mm
Weight180g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The model 302 is a 3 Phase Presence and Rotation Meter combined with a 3 Phase Motor Rotation Tester. It is the quickest and easiest way for servicing, repairing and electrical maintenance of 3 phase systems and 3 phase rotating machinery. It can be utilized on a 3 Phase Powered System (the supply side) or on a Three Phase Un-powered Motor (the load side) without having to worry about damage to the tester.
- Indicates Phase Presence
- Indicates Phase Rotation
- Indicates Motor Rotation / Wiring
- Indicates Battery Status
- Phase Rotation and Motor Rotation Indication works from as low as 1Vac
- Small and rugged enclosure
- Phase and Motor Rotation Indicator works from as low as 1Vac
- Color Coded test Leads
- Phase Presence Indication from as low as 100Vac
- Very Low Consumption
- Fused
- Lightweight, Robust & Compact
- Works from 2 Hz to 400Hz Sine
- IEC/EN 61010-1 CAT III / 600V / CE
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Test Frequency Range
2Hz to 400Hz
Operating Temperature Min
-15°C
External Height
151mm
External Depth
35mm
Product Range
-
Voltage Measuring Range AC
-
Operating Temperature Max
55°C
External Width
72mm
Weight
180g
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate