KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  701

                                                                                                  Insulation Tester, Analogue Megohmmeter, 18 °C, 28 °C, 116.84 mm

                                                                                                  SCS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCS 701
                                                                                                  SCS 701
                                                                                                  SCS 701
                                                                                                  SCS 701
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No701
                                                                                                  Newark Part No.98F6963
                                                                                                  Your Part Number
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1,389.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,389.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No701
                                                                                                  Newark Part No.98F6963
                                                                                                  Insulation Tester TypeAnalogue Megohmmeter
                                                                                                  Insulation Testing Voltage-
                                                                                                  Insulation Testing Resistance-
                                                                                                  Operating Temperature Min18°C
                                                                                                  Operating Temperature Max28°C
                                                                                                  External Height116.84mm
                                                                                                  External Width83.82mm
                                                                                                  External Depth43.18mm
                                                                                                  Weight2.27kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Analogue surface resistance Megohmmeter kit. It is designed for evaluating the resistive characteristics of static control surface materials and testing installed surfaces as specified in ESD Association Standards. Megohmmeter has four test functions which allow the user to measure the resistance of a static control surface at either of two test voltages, verify proper Megohmmeter performance and check the electrical continuity of the test set-up.

                                                                                                  • Analogue surface resistance Megohmmeter kit
                                                                                                  • 2 different test scales, settings for testing both surface to ground, surface to surface resistance
                                                                                                  • Lightweight, user-friendly
                                                                                                  • Color-coded number scales help identify ideal resistance ranges
                                                                                                  • Designed for evaluating resistive characteristics of static control surface materials
                                                                                                  • Verify proper Megohmmeter performance
                                                                                                  • Check the electrical continuity of the test set-up

                                                                                                  Contents

                                                                                                  Megohmmeter, 2 test weights (5lbs each), 2 test leads (10 feet each), Insulated bulldog clip, Alligator clip, Continuity test plate, 2 batteries (3.6V and 1.5V), User guide, Moulded carrying case.

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Analogue Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  28°C

                                                                                                  External Width

                                                                                                  83.82mm

                                                                                                  Weight

                                                                                                  2.27kg

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Insulation Testing Voltage

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  18°C

                                                                                                  External Height

                                                                                                  116.84mm

                                                                                                  External Depth

                                                                                                  43.18mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate