KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  MJ15

                                                                                                  Insulation Tester, Analogue Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 100kohm to 20Gohm, 0 °C, 30 °C

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER MJ15
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMJ15
                                                                                                  Newark Part No.70K3429
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMJ15
                                                                                                  Newark Part No.70K3429
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeAnalogue Megohmmeter
                                                                                                  Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
                                                                                                  Insulation Testing Resistance100kohm to 20Gohm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max30°C
                                                                                                  External Height160mm
                                                                                                  External Width220mm
                                                                                                  External Depth115mm
                                                                                                  Weight3.5lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The MJ15 is a hand crank/battery Analogue 5kV Insulation Tester provides a quick and accurate reading of insulation resistance. The instruments use an analogue display with a maximum reading of 20GΩ. A voltage range of four test voltages enables measurement of AC or DC conductor potential. The four test voltages available are 500V, 1kV, 2.5kV and 5kV. The instruments are supplied with a locking or non-locking test button. The locking button allows hands-free testing, the non-locking button is recommended to prevent accidental mis-use and injury. A bezel allows a scale plate overlay to be added with PASS/FAIL bands for GO/NOGO testing. This is particularly useful for less experienced users and enables a rapid decision to be made. It is built into a rugged case designed for outdoor use. The instruments are also supplied with a soft carrying case, a test lead set, test record cards and batteries. Safety terminals suitable for locking connectors are used for connection to the test piece.

                                                                                                  • Large, single scale analogue display
                                                                                                  • Auto voltage measurement function indicates conductor and auto discharge potential
                                                                                                  • Supplied with optional locking test button for maximum safety
                                                                                                  • Safety recessed terminals and long connectors
                                                                                                  • Four output test voltages
                                                                                                  • Shock mounted analogue scale for rugged outdoor use

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Automotive, Mining, Oil & Gas, Communications & Networking, Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Analogue Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  100kohm to 20Gohm

                                                                                                  Operating Temperature Max

                                                                                                  30°C

                                                                                                  External Width

                                                                                                  220mm

                                                                                                  Weight

                                                                                                  3.5lb

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Insulation Testing Voltage

                                                                                                  500V, 1kV, 2.5kV, 5kV

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  External Height

                                                                                                  160mm

                                                                                                  External Depth

                                                                                                  115mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate