2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Air / Gas Analysis
                                                                                                  5. Anemometers and Airflow Meters
                                                                                                  Print Page

                                                                                                  HHF1001R

                                                                                                  Anemometer, 0m/s to 25.4m/s, -40 °C, 121 °C, 0% to 95%, 121.4 mm

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA HHF1001R
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHHF1001R
                                                                                                  Newark Part No.31AC5402
                                                                                                  Product RangeHHF1000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$929.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $929.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHHF1001R
                                                                                                  Newark Part No.31AC5402
                                                                                                  Product RangeHHF1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Air Velocity Range0m/s to 25.4m/s
                                                                                                  Beaufort Force-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max121°C
                                                                                                  Relative Humidity Range0% to 95%
                                                                                                  External Height121.4mm
                                                                                                  External Width77.7mm
                                                                                                  External Depth33.2mm
                                                                                                  Product RangeHHF1000 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The HHF1001R from Omega is an air velocity/temperature meter with remote telescopic probe. The HFF1000 series handheld air velocity/temperature meter measures and displays air velocity mass flow and air temperature of clean air flows in ducts and pipes while producing very little pressure drop in the flow stream. The sensor design is based on three RTD elements, one measures the air temperature and the other two measure the air velocity. The HHF1000 displays the air velocity in feet per minute (FPM), meter per second (m/s), miles per hour (MPH) and kilometre per hour (Km/h). The air temperature is displayed in °F & °C. The volume air flow is displayed in Cubic Feet per minute (CFM) and Cubic meter per minute (CMM). It has telescopic probe adjustable from 10 to 36inches and stainless steel sensor tubing is provided with inch marks for ease of insertion depths.

                                                                                                  • 0 to 5000FPM (0 to 25.4m/s) air velocity, -40°C to 121°C air temperature range
                                                                                                  • 1.5% air velocity and 0.5% air temperature accuracy
                                                                                                  • 1FPM, 0.01m/s, 0.01MPH, 0.01Km/h air velocity and 0.1°air temperature display resolution
                                                                                                  • 6.3OD x adjustable from 254 to 914mm, (1/4OD x 10 to 36”)- 304 stainless steel remote sensor probe
                                                                                                  • 250msec default - 0 to 90% display final value (programmable from 250msec to 2seconds) response time
                                                                                                  • 25FPM alarm deadband
                                                                                                  • 9V lithium battery or ac adapter for power
                                                                                                  • 40hours continuous battery life, ABS plastic meter case
                                                                                                  • 100 to 240VAC, 50 to 60Hz UL, CE, FCC marking AC adapter
                                                                                                  • General dimensions (case) is 120 x 76 x 32mm (L x W x D)(4.75 x 3 x 1.25"), weight of 300g (0.66lbs)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  HHF1001R air velocity/temperature meter, CAL-3-FLOW NIST traceable 4-point calibration certificate, UNIV-AC-100/240 universal 9VDC adaptor, 100 to 240VAC input, SSLK-14-14 compression fitting and T-FER-1/4 (¼" PTFE ferrules (10 pack) for use with SSLK-14 -14 compression fitting). 305mm (12") long sensor probe (or remote telescopic probe), 9V lithium battery, USB cable, Windows based data logging software and operator’s manual.

                                                                                                  Warnings

                                                                                                  The HHF1000 series air velocity/temperature meter is not explosion proof, nor is it intrinsically safe. Do not use for flammable or hazardous gases or in hazardous areas.

                                                                                                  Technical Specifications

                                                                                                  Air Velocity Range

                                                                                                  0m/s to 25.4m/s

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Relative Humidity Range

                                                                                                  0% to 95%

                                                                                                  External Width

                                                                                                  77.7mm

                                                                                                  Product Range

                                                                                                  HHF1000 Series

                                                                                                  Beaufort Force

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  121°C

                                                                                                  External Height

                                                                                                  121.4mm

                                                                                                  External Depth

                                                                                                  33.2mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility