ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Air / Gas Analysis
                                                                                                  5. Dissolved Gas
                                                                                                  Print Page

                                                                                                  MP780969

                                                                                                  GAS LEAK DETECTOR, 85DB, 0 TO 10000PPM

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP780969
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780969
                                                                                                  Newark Part No.61AK5078
                                                                                                  Product RangeMulticomp Pro Combustible Gas Leak Detectors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  125 In Stock

                                                                                                  Need more?

                                                                                                  6 Delivery in 1-3 Business Days(US stock)
                                                                                                  119 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$154.570
                                                                                                  10+$136.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $154.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780969
                                                                                                  Newark Part No.61AK5078
                                                                                                  Product RangeMulticomp Pro Combustible Gas Leak Detectors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Gas Detector TypeMulti Gas
                                                                                                  No. of Sensors1
                                                                                                  Audio Alarm Level85dBA
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Humidity Range-
                                                                                                  Product RangeMulticomp Pro Combustible Gas Leak Detectors
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MP780969 micro combustible gas leak detector is a tool designed to detect and pinpoint the origin of combustible gases, including methane, propane, butane, ammonia, carbon monoxide, and more (for a comprehensive list, please refer to the manual's back section). Within seconds, this device can identify even trace amounts of combustible gas. Its primary function is to locate gas leaks accurately.

                                                                                                  • Visible, audible, and vibration alarm for noisy and bright environments
                                                                                                  • Highly sensitive and reliable
                                                                                                  • Pinpoint small leaks; detects all combustible gas leaks, even tiny leaks
                                                                                                  • Auto zero
                                                                                                  • Highly accurate, quick response
                                                                                                  • 16" flexible probe with replaceable sensor
                                                                                                  • Auto power off
                                                                                                  • 5 red LEDs: gas measuring levels, sensitivity visual alert
                                                                                                  • Standard vibration alert
                                                                                                  • Sensitivity is greater than 50ppm (methane), response time is greater than 2 seconds

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Utilities

                                                                                                  Technical Specifications

                                                                                                  Gas Detector Type

                                                                                                  Multi Gas

                                                                                                  Audio Alarm Level

                                                                                                  85dBA

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Multicomp Pro Combustible Gas Leak Detectors

                                                                                                  No. of Sensors

                                                                                                  1

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Humidity Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate