Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,380.350 |
Price for:Each
Maximum available is 1
Minimum: 10
Multiple: 5
$13,803.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-10190
Newark Part No.26W6997
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
No. of Particle Channels6
Relative Humidity Range0% to 100%
Record Capacity5000
Particle Count ModesConcentration, Cumulative, Differential
Air Velocity Range-
CO2 Range-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Measure air particles, temperature (IR and air), with this affordable air quality tester for environmental and safety testing.
- 2. 8” color LCD display
- Records images or video of test area
- Measure up to six channels of particle sizes from 0. 3µm to 10µm
- 8:1 IR thermometer with laser targeting
- Measure air temperature and humidity
- MicroSD slot with USB interface for recording data
- Store up to 5000 records of air quality data
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Operating Temperature Min
0°C
No. of Particle Channels
6
Record Capacity
5000
Air Velocity Range
-
Product Range
-
Operating Temperature Max
50°C
Relative Humidity Range
0% to 100%
Particle Count Modes
Concentration, Cumulative, Differential
CO2 Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate