• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Anemometers and Airflow Meters
                      Print Page

                      480

                      Swing Vane Anemometer, 25 to 400 FPM, 10% Accuracy, Vaneometer 480 Series

                      DWYER 480
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part No480
                      Newark Part No.82AK9453
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$56.610
                      5+$53.780
                      10+$50.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $56.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part No480
                      Newark Part No.82AK9453
                      Technical Datasheet

                      Data Sheet

                      Air Velocity Range25FPM to 400FPM
                      Flow Rate Min-
                      Beaufort Force-
                      Flow Rate Max-
                      Relative Humidity Range-
                      External Height3.87"
                      Supply Voltage Min-
                      External Width3.81"
                      External Depth1.57"
                      Supply Voltage Max-
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      480 is a Vaneometer™ swing vane anemometer. It is a durable, economically priced instrument specifically designed to simplify the measurement of low air velocities. It is accurate to ±5% of full-scale to 100 FPM and ±10% from 100 FPM to the top of scale. It has a spirit level to ensure accurate readings and the large scales are easy to read and visible from both sides. It is used to measure velocity of air flow into laboratory fume hoods and at paint spray booths to determine when to change filters. Or wherever needed to meet OSHA standards of ventilation for smoke, dust or fume removal.

                      • Vaneometer range from 25-400FPM
                      • Small size and weight for easy portability
                      • Easy to clean ABS plastic housing

                      Technical Specifications

                      Air Velocity Range

                      25FPM to 400FPM

                      Beaufort Force

                      -

                      Relative Humidity Range

                      -

                      Supply Voltage Min

                      -

                      External Depth

                      1.57"

                      Operating Temperature Min

                      -

                      Product Range

                      -

                      Flow Rate Min

                      -

                      Flow Rate Max

                      -

                      External Height

                      3.87"

                      External Width

                      3.81"

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate