ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Cable Detectors
                                                                                                  Print Page

                                                                                                  MP700006

                                                                                                  CABLE AND WIRE TRACER, 3KM

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP700006
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP700006
                                                                                                  Newark Part No.07AH2542
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  169 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$31.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP700006
                                                                                                  Newark Part No.07AH2542
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Detector TypeCable
                                                                                                  Depth Measurement3km
                                                                                                  External Height208mm
                                                                                                  External Width47mm
                                                                                                  External Depth33mm
                                                                                                  Weight280g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Cable and Wire Tracer provides a simple way to help you quickly trace and identify cables, wires and wire pairs. You connect the toner to a line, then trace and follow the signal with the probe. The toner can also be used to best continuity and check polarity on telephone lines. With proper use, this tester will provide many years of reliable service.

                                                                                                  • Suitable for tracking Telephone line\twisted pair\electric wire
                                                                                                  • Telephone lines tracking distance ≥3000m
                                                                                                  • Includes 2 x 9V battery
                                                                                                  • Transmitter size- 74mm × 68mm × 28mm, Receiver size- 208mm × 47mm × 33mm

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty.

                                                                                                  Technical Specifications

                                                                                                  Test Detector Type

                                                                                                  Cable

                                                                                                  External Height

                                                                                                  208mm

                                                                                                  External Depth

                                                                                                  33mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Depth Measurement

                                                                                                  3km

                                                                                                  External Width

                                                                                                  47mm

                                                                                                  Weight

                                                                                                  280g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate