Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part NoDSMM600
Newark Part No.84Y9082
Technical Datasheet
Moisture Content-
Resolution %-
Operating Temperature Min-9°C
Operating Temperature Max50°C
External Height324mm
External Depth44mm
External Width60mm
Product Range-
SVHCTo Be Advised
Product Overview
DSMM600 4-in-1 Soil Condition Meter is ideal for measuring the temperature, pH and moisture content of soil and the intensity of sunlight it receives. The meter cannot accurately gauge the intensity of grow lights because most light bulbs lack the full spectral range of sunlight.
- Measures soil pH and temperature
- Also gauges soil moisture content within 5 levels and sunlight intensity within 9 levels
- Large backlit triple readout LCD
- °F/°C switch
- Auto power off
- Low battery indication
- CE approved
Contents
4-in-1 soil condition meter, User’s manual, 1 year limited warranty.
Notes
This product can expose you to chemicals including di2-ethylhexylphthalate (DEHP), which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Moisture Content
-
Operating Temperature Min
-9°C
External Height
324mm
External Width
60mm
SVHC
To Be Advised
Resolution %
-
Operating Temperature Max
50°C
External Depth
44mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate