Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHH444-DL
Newark Part No.33AK3919
Product RangePHH444 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $672.320 |
Price for:Each
Minimum: 1
Multiple: 1
$672.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHH444-DL
Newark Part No.33AK3919
Product RangePHH444 Series
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max90°C
Product RangePHH444 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PHH444-DL is a pH/mV/temperature meter kit with optional SD card data logger. This PHH444 portable pH meter is easy to operate and is equipped with automatic temperature compensation.
- Professional look design accurate portable meters with large LCD display, BNC connector
- All electrodes with BNC connector compatible to any other electrodes
- Hold function, low battery icon indicator, automatic power off in 15 minutes and may be disabled
- Built-in different temperature compensation selectable
- RFS (Recover to Factory Setting) function is included
- 3 points pH calibration: 4.01, 7, 10.01 (adjustable)
- Tripod receptacle mountable design for long time monitoring purposes
- All electrodes are well calibrated before shipment
- Warranty period of meter is two years and electrode is one year
Contents
Meter, Electrode x 1 pc (pH), Battery-AAA x 3 pcs or 9VAC/DC adaptor (optional), pH buffer solution x 3 pcs (pH 4, pH7, pH10), Soaking Solution x 1 pc, Black carrying case, 8GB SD card data logger.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
PHH444 Series
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate