Product Information
Product Overview
The 9300-HTK is a Hand Tachometer Kit utilizes state of the art technology. Simple to use push the measurement button to record the speed. The tachometer can be used for contact or non-contact measurement on rotating machinery or surface speed. This meter can indicate RPM or rotational speed, length measurement, meters, yards or feet per minute. The photoelectric probe is used with reflective tape to detect rotating objects. The accessory adaptor with pointed tip can be added for contact measurement or wheels can be used for surface speed measurement.
- Combination unit - Photo and contact
- Laser sighting operating range up to 40"
- Auto ranging - Fixed decimal
- Tripod mounting bushing
- Low battery indicator
- 40 Points of memory
Applications
Test & Measurement
Contents
Hand tachometer, 9V Battery, Instruction manual, Certificate of calibration, Cone adapter, Funnel adapter, Contact adapter, Master wheel (100mm), Reflective tape (15 x 525mm), Carrying case.
Technical Specifications
6RPM to 99999RPM
147mm
49mm
1m
50°C
To Be Advised
0.05%
1s
29mm
0°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate