2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Torque & Turbidity
                                                                                                  Print Page

                                                                                                  068403

                                                                                                  Torque Analyzer, LTT100i, 10-100 lbf.in

                                                                                                  MOUNTZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOUNTZ 068403
                                                                                                  ManufacturerMOUNTZ
                                                                                                  Manufacturer Part No068403
                                                                                                  Newark Part No.85M2373
                                                                                                  Product RangeTorqueLab LTT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,004.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,004.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOUNTZ
                                                                                                  ManufacturerMOUNTZ
                                                                                                  Manufacturer Part No068403
                                                                                                  Newark Part No.85M2373
                                                                                                  Product RangeTorqueLab LTT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Torque Range N-m113cN-m to 1130cN-m
                                                                                                  Torque Range ft-lb10in-lb to 100in-lb
                                                                                                  Accuracy0.5%
                                                                                                  Product RangeTorqueLab LTT Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The 068403 from Mountz is a TorqueLab LTT series torque tester. This torque analyzer is designed for calibrating tools, joint testing, auditing and measuring torque. To maintain consistent accuracy, torque tool must be checked periodically for wear or defective parts. A power or hand torque tool is a measuring tool that must be properly calibrated and maintained. The LTT series is an advanced torque testing and documentation solution. Using a quality torque tester makes a safer world through accuracy and precision. Controlling torque is essential for companies to ensure their product’s quality, safety and reliability isn’t compromised. Provides “EZ-Plug & Play” with Mountz torque sensors. It features “ARCII” technology, an instant auto recognition system of the sensor connected to the LTT easy to use menu structure, six digit display and connect to an external torque sensor. It also features two units of force measurements (lbf and kN).

                                                                                                  • Recommended for all hand screwdrivers, wrenches or power tools
                                                                                                  • Features a built-in transducer and can connect to an external torque sensor
                                                                                                  • Selection of six operation modes (track, peak, first peak, audit, spindle audit and torque + angle)
                                                                                                  • Seven units of torque measurements (ozf.in, lbf.in, lbf.ft, cN.m, N.m, kgf.m, kgf.cm)
                                                                                                  • Features built-in tool tests operation and stores a total of 5000 data points
                                                                                                  • Real time clock for time stamping of readings & USB interface to download readings to PC
                                                                                                  • Real time graph of torque vs time using associated PC Windows software
                                                                                                  • Features go / no go LEDs that illuminate when high or low setting is achieve
                                                                                                  • 1/4 F/Sq drive size, 8lbs weight and display accuracy is better than ±0.0625 of reading
                                                                                                  • Torque range from 10 to 100lbf.in (American), 113cN.m to 1130cN.m ( S.I) & 11.5 - 115kgf.cm (metric)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Universal charger (100VAC to 240VAC), USB cable, Run down adapter, Battery pack, Case, Free ISO 17025 certification of calibration.

                                                                                                  Technical Specifications

                                                                                                  Torque Range N-m

                                                                                                  113cN-m to 1130cN-m

                                                                                                  Accuracy

                                                                                                  0.5%

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Torque Range ft-lb

                                                                                                  10in-lb to 100in-lb

                                                                                                  Product Range

                                                                                                  TorqueLab LTT Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.