Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461880
Newark Part No.24R5432
Also Known AsGTIN UPC EAN: 793950468807
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461880
Newark Part No.24R5432
Also Known AsGTIN UPC EAN: 793950468807
Technical Datasheet
Sensitivity-
Frequency Range10Hz to 1kHz
Sampling Rate-
External Height - Metric7.4mm
External Width - Metric3mm
External Depth - Metric1.84mm
Product Range-
SVHCTo Be Advised
Product Overview
Multifunctional Meter Measures Acceleration, Velocity and Displacement plus RPM and Linear Surface Speed
- Unique large LCD with characters on display reverse direction
- Windows 95/98/NT/2000/XP compatible software (included) allows captured readings to be downloaded
- Vibration Meter Features:Remote vibration sensor with magnetic adapter on 39"(1m) cable
- Wide frequency range of 10Hz to 1kHz
- RMS or Peak Value measurement modes
- Manual/Auto store/recall up to 1000 readings
- Data Hold freezes the reading in the display
- Auto shut-off saves battery life
- Tachometer Features:Uses a laser for greater distance non-contact measurements up to 4.9ft (1.5m)
- Stores last, max, and min readings
Applications
Test & Measurement
Contents
Complete with remote vibration sensor, magnetic mount, wheels for linear surface speed or RPM (cone tip and flat tip), reflective tape, 4 AA batteries, software with cable, and hard carrying case
Technical Specifications
Sensitivity
-
Sampling Rate
-
External Width - Metric
3mm
Product Range
-
Frequency Range
10Hz to 1kHz
External Height - Metric
7.4mm
External Depth - Metric
1.84mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate