KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. CompactDAQ and CompactRIO Systems
                                                                                                  5. CompactDAQ Modules
                                                                                                  Print Page

                                                                                                  790078-01

                                                                                                  Voltage Input Module, C Series, NI-9320, 16 bit, 200 kSPS, 16 Channel

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 790078-01
                                                                                                  NI / EMERSON 790078-01
                                                                                                  NI / EMERSON 790078-01
                                                                                                  NI / EMERSON 790078-01
                                                                                                  NI / EMERSON 790078-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No790078-01
                                                                                                  Newark Part No.51AM9343
                                                                                                  Product RangeNI-9320
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$1,995.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,995.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No790078-01
                                                                                                  Newark Part No.51AM9343
                                                                                                  Product RangeNI-9320
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeC Series Voltage Input Module
                                                                                                  Sampling Rate200kSPS
                                                                                                  Resolution16bit
                                                                                                  No. of Input Channels16Channels
                                                                                                  No. of Output Channels-
                                                                                                  No. of I/O's-
                                                                                                  Supply Voltage Range± 10.5V
                                                                                                  Operating Temperature Range-40°C to +70°C
                                                                                                  For Use WithNI CompactRIO Controller, Chassis and Single-Board Controllers
                                                                                                  Product RangeNI-9320
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  790078-01 is a NI-9320 ±10V, 200kS/s/ch, 16bit, simultaneous input, 16-channel C series voltage input module. The NI9320 performs differential analogue input measurements on all 16 channels simultaneously with 250 Vrms CAT II Ch-earth ground isolation. It features 16bit ADC, very low noise, and a 2-year calibration interval.

                                                                                                  • 6.4MB/s data at maximum sampling rate

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  C Series Voltage Input Module

                                                                                                  Resolution

                                                                                                  16bit

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  ± 10.5V

                                                                                                  For Use With

                                                                                                  NI CompactRIO Controller, Chassis and Single-Board Controllers

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Sampling Rate

                                                                                                  200kSPS

                                                                                                  No. of Input Channels

                                                                                                  16Channels

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +70°C

                                                                                                  Product Range

                                                                                                  NI-9320

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate