2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. CompactDAQ and CompactRIO Systems
                                                                                                  5. CompactRIO Controllers
                                                                                                  Print Page

                                                                                                  782127-01

                                                                                                  Controller, CompactRIO, sbRIO-9633, 400 MHz, 128 MB RAM, 256 MB Hard Drive, Development Kit

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 782127-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No782127-01
                                                                                                  Newark Part No.14AJ5479
                                                                                                  Product RangesbRIO-9633
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 21 week(s)

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No782127-01
                                                                                                  Newark Part No.14AJ5479
                                                                                                  Product RangesbRIO-9633
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Type-
                                                                                                  Operating Frequency400MHz
                                                                                                  No. of Processor Cores-
                                                                                                  RAM Memory Size128MB
                                                                                                  Hard Drive Capacity256MB
                                                                                                  No. of Slots-
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  Compatible WithNI CompactRIO Chassis
                                                                                                  Interface TypeCAN, RS-232, SPI, USB
                                                                                                  Supported OS-
                                                                                                  For Use WithNI CompactRIO Systems
                                                                                                  Product RangesbRIO-9633
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The sbRIO-9633 is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9633 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Ethernet, CAN, USB, serial, and SDHC ports. The sbRIO-9633 has sixteen 12-bit analogue inputs, four 12-bit analogue outputs, and twenty-eight 3.3 V digital lines.

                                                                                                  Technical Specifications

                                                                                                  Processor Type

                                                                                                  -

                                                                                                  No. of Processor Cores

                                                                                                  -

                                                                                                  Hard Drive Capacity

                                                                                                  256MB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  Interface Type

                                                                                                  CAN, RS-232, SPI, USB

                                                                                                  For Use With

                                                                                                  NI CompactRIO Systems

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Operating Frequency

                                                                                                  400MHz

                                                                                                  RAM Memory Size

                                                                                                  128MB

                                                                                                  No. of Slots

                                                                                                  -

                                                                                                  Compatible With

                                                                                                  NI CompactRIO Chassis

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  sbRIO-9633

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG