Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No151751-01
Newark Part No.13AJ3217
Product RangePCIe-1473
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No151751-01
Newark Part No.13AJ3217
Product RangePCIe-1473
Technical Datasheet
Product TypeFrame Grabber Reconfigurable Device
Interface TypeCamera Link
Bus Connector TypePCI Express
No. of Cameras Supported-
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePCIe-1473
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCIe-1473 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1473 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.
Technical Specifications
Product Type
Frame Grabber Reconfigurable Device
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PCIe-1473
Interface Type
Camera Link
No. of Cameras Supported
-
For Use With
NI Machine Vision Products
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate