ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Analog I/O Modules
                                                                                                  Print Page

                                                                                                  781337-01

                                                                                                  Analogue Input Module, PXIe-4300, 250 kSPS, 16 bit, 8 Input, -300 V to 300 V, PXI Controller

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781337-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781337-01
                                                                                                  Newark Part No.13AJ3978
                                                                                                  Product RangePXIe-4300
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,485.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,485.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781337-01
                                                                                                  Newark Part No.13AJ3978
                                                                                                  Product RangePXIe-4300
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeAnalog Input Module
                                                                                                  Sampling Rate250kSPS
                                                                                                  Resolution16bit
                                                                                                  No. of Input Channels8Channels
                                                                                                  No. of Output Channels-
                                                                                                  No. of I/O's-
                                                                                                  Supply Voltage Range-1V to 1V, -2V to 2V, -5V to 5V, -10V to 10V, -30V to 30V, -60V to 60V, -150V to 150V, -300V to 300V
                                                                                                  Operating Temperature Range0°C to +55°C
                                                                                                  For Use WithNI PXI Controllers
                                                                                                  Product RangePXIe-4300
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PXIe-4300 provides integrated data acquisition and signal conditioning for high-voltage measurements. It provides increased accuracy, simultaneous sampling, and synchronisation features for scalable measurement systems. The PXIe-4300 includes 300 Vrms channel-to-channel CAT II isolation and 3,300 Vrms channel-to-earth 5 second withstand isolation to protect users and equipment from hazardous voltages. This module offers programmable lowpass filtering, DC input coupling, and two PFI lines for digital input triggering. The included NI-DAQmx driver simplifies hardware and configuration and measurement.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Analog Input Module

                                                                                                  Resolution

                                                                                                  16bit

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  -1V to 1V, -2V to 2V, -5V to 5V, -10V to 10V, -30V to 30V, -60V to 60V, -150V to 150V, -300V to 300V

                                                                                                  For Use With

                                                                                                  NI PXI Controllers

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Sampling Rate

                                                                                                  250kSPS

                                                                                                  No. of Input Channels

                                                                                                  8Channels

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +55°C

                                                                                                  Product Range

                                                                                                  PXIe-4300

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate