2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Controllers
                                                                                                  Print Page

                                                                                                  785782-01-REFURB

                                                                                                  Controller, PXI, PXIe-8840, Intel Core i7-5700EQ, 2.7 GHz, 2 Core, 4 GB RAM, Windows 10

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 785782-01-REFURB
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No785782-01-REFURB
                                                                                                  Newark Part No.01AM7535
                                                                                                  Product RangePXIe-8840
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No785782-01-REFURB
                                                                                                  Newark Part No.01AM7535
                                                                                                  Product RangePXIe-8840
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor TypeIntel Core i7-5700EQ
                                                                                                  Operating Frequency2.7GHz
                                                                                                  No. of Processor Cores2 Core
                                                                                                  RAM Memory Size4GB
                                                                                                  Hard Drive Capacity320GB
                                                                                                  No. of Slots34
                                                                                                  Operating Temperature Range-5°C to +50°C
                                                                                                  Compatible WithNI PXI Chassis
                                                                                                  Interface TypeLPC, RS-232, SPI, SATA, USB
                                                                                                  Supported OSWindows 10
                                                                                                  For Use WithNI PXI Systems
                                                                                                  Product RangePXIe-8840
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PXIe-8840 is an embedded controller for PXI systems. You use it for processor-intensive, modular instrumentation, and data acquisition applications. The PXIe-8840 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.

                                                                                                  Technical Specifications

                                                                                                  Processor Type

                                                                                                  Intel Core i7-5700EQ

                                                                                                  No. of Processor Cores

                                                                                                  2 Core

                                                                                                  Hard Drive Capacity

                                                                                                  320GB

                                                                                                  Operating Temperature Range

                                                                                                  -5°C to +50°C

                                                                                                  Interface Type

                                                                                                  LPC, RS-232, SPI, SATA, USB

                                                                                                  For Use With

                                                                                                  NI PXI Systems

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Frequency

                                                                                                  2.7GHz

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  No. of Slots

                                                                                                  34

                                                                                                  Compatible With

                                                                                                  NI PXI Chassis

                                                                                                  Supported OS

                                                                                                  Windows 10

                                                                                                  Product Range

                                                                                                  PXIe-8840

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG