• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Print Page

                      785546-01

                      Controller, PXI, PXIe-8840, Intel Core i7-5700EQ, 2.6 GHz, 4 Cores, 4 GB RAM, 34 Slots, Windows 10

                      NI / EMERSON 785546-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785546-01
                      Newark Part No.13AJ4139
                      Product RangePXIe-8840
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785546-01
                      Newark Part No.13AJ4139
                      Product RangePXIe-8840
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Core i7-5700EQ
                      Operating Frequency2.6GHz
                      No. of Processor Cores4 Core
                      RAM Memory Size4GB
                      Hard Drive Capacity320GB
                      No. of Slots34
                      Operating Temperature Range-5°C to +50°C
                      Compatible WithNI PXI Chassis
                      Interface TypeLPC, RS-232, SPI, SATA, USB
                      Supported OSWindows 10
                      For Use WithNI PXI Systems
                      Product RangePXIe-8840
                      SVHCLead

                      Product Overview

                      785546-01 is a PXIe-8840 is a Quad-Core PXI Express/CompactPCI Express embedded controller. It is a high-performance PXI Express/CompactPCI Express-compatible system controller. The NI PXIe-8840 Quad-Core controller integrates standard I/O features in a single unit by using state-of-the-art packaging. Combining an NI PXIe-8840 Quad-Core embedded controller with a PXI Express-compatible chassis, such as the NI PXIe-1085, results in a fully PC-compatible computer in a compact, rugged package. The NI PXIe-8840 Quad-Core has an Intel® Core™ i7 5700EQ processor (2.6 GHz quad-core processor), all the standard I/O, and a 320 GB (or larger) hard drive. It also has a PCI-based GPIB controller and an ExpressCard/34 expansion slot. The standard I/O on each module includes two DisplayPort video, one RS-232 serial port, four Hi-Speed USB ports, two SuperSpeed USB ports, two Gigabit Ethernet, a reset button, and a PXI trigger.

                      • 8GB/s maximum controller bandwidth
                      • 320GB hard drive memory size
                      • PXI trigger bus input/output
                      • Four-wide 3U PXI Express module
                      • One system slot plus three controller expansion slots

                      Technical Specifications

                      Processor Type

                      Intel Core i7-5700EQ

                      No. of Processor Cores

                      4 Core

                      Hard Drive Capacity

                      320GB

                      Operating Temperature Range

                      -5°C to +50°C

                      Interface Type

                      LPC, RS-232, SPI, SATA, USB

                      For Use With

                      NI PXI Systems

                      SVHC

                      Lead

                      Operating Frequency

                      2.6GHz

                      RAM Memory Size

                      4GB

                      No. of Slots

                      34

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      Windows 10

                      Product Range

                      PXIe-8840

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate