2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI GBIP, Serial & Ethernet Modules
                                                                                                  Print Page

                                                                                                  781753-01

                                                                                                  GPIB Instrument Control Module, PXI-8232

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 781753-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781753-01
                                                                                                  Newark Part No.13AJ4003
                                                                                                  Product RangePXI-8232
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,892.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,892.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781753-01
                                                                                                  Newark Part No.13AJ4003
                                                                                                  Product RangePXI-8232
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI GPIB Instrument Control Module
                                                                                                  No. of Ports-
                                                                                                  Data Rate12Mbps
                                                                                                  Bus Connector Type-
                                                                                                  Supported OSReal-Time OS, Windows
                                                                                                  For Use WithPXI Systems
                                                                                                  Product RangePXI-8232
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  781753-01 is a Gigabit Ethernet, IEEE 488 PXI GPIB instrument control module. The PXI‑8232 combines a high-performance GPIB controller and a Gigabit Ethernet port into a single-slot module. You can use this module to integrate non-PXI instruments into a PXI system. The PXI‑8232 takes advantage of the Intel 82540EM Gigabit Ethernet controller. The 1000Mbit/s Gigabit Ethernet transfer rate provides a substantial performance increase over the Fast Ethernet transfer rate while remaining compatible with 10BASE‑T and 100BASE‑TX Fast Ethernet networks. You can also use the Ethernet port on the PXI‑8232 as an EtherCAT host, which is programmed with the NI‑Industrial Communications for EtherCAT software in LabVIEW. This module includes a license for the NI‑488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI GPIB Instrument Control Module

                                                                                                  Data Rate

                                                                                                  12Mbps

                                                                                                  Supported OS

                                                                                                  Real-Time OS, Windows

                                                                                                  Product Range

                                                                                                  PXI-8232

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Bus Connector Type

                                                                                                  -

                                                                                                  For Use With

                                                                                                  PXI Systems

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.