2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI GBIP, Serial & Ethernet Modules
                                                                                                  Print Page

                                                                                                  784976-01

                                                                                                  Ethernet Interface Module, PXIe-8238, PXIe, 2 Port

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 784976-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784976-01
                                                                                                  Newark Part No.14AJ6023
                                                                                                  Product RangePXIe-8238
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,246.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,246.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784976-01
                                                                                                  Newark Part No.14AJ6023
                                                                                                  Product RangePXIe-8238
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI Ethernet Interface Module
                                                                                                  No. of Ports2 Port
                                                                                                  Data Rate10Gbps
                                                                                                  Bus Connector TypePXIe
                                                                                                  Supported OS-
                                                                                                  For Use WithPXI Systems
                                                                                                  Product RangePXIe-8238
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The PXIe-8238 is a high-performance 10-Gigabit Ethernet SFP+ interface for PXI Express based on the Intel 82599 10Gb Ethernet controller. It includes two 10-Gigabit Ethernet SFP+ ports in a single-slot PXI Express module and is compatible with both copper and fibre optic cabling.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI Ethernet Interface Module

                                                                                                  Data Rate

                                                                                                  10Gbps

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PXIe-8238

                                                                                                  No. of Ports

                                                                                                  2 Port

                                                                                                  Bus Connector Type

                                                                                                  PXIe

                                                                                                  For Use With

                                                                                                  PXI Systems

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  Corporate Responsibility