Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-69
Newark Part No.13AJ1678
Product RangePXI-2569
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,607.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4,607.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-69
Newark Part No.13AJ1678
Product RangePXI-2569
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationSPST-NO
No. of Relays100Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max100VAC
Switching Current Max1A
Bandwidth20MHz
For Use WithNI PXI Controller
Product RangePXI-2569
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2569 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. It is fully software programmable and contains a 32,000-step scan list for deterministic scanning capability. This module offers maximum relay density, so it is ideal for medium-power automated test loads.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
100Relays
Switching Voltage Max
100VAC
Bandwidth
20MHz
Product Range
PXI-2569
Contact Configuration
SPST-NO
Bus Connector Type
PXI Hybrid
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate