2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Relay Modules
                                                                                                  Print Page

                                                                                                  778572-86

                                                                                                  Relay Module, PXI-2586, 20MHz, SPST, 10 Channel, 12A, 300V

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 778572-86
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778572-86
                                                                                                  Newark Part No.13AJ3789
                                                                                                  Product RangePXI-2586
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,921.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,921.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778572-86
                                                                                                  Newark Part No.13AJ3789
                                                                                                  Product RangePXI-2586
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI Relay Module
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  No. of Relays10Relays
                                                                                                  Bus Connector TypePXI Hybrid
                                                                                                  Switching Voltage Max300V
                                                                                                  Switching Current Max12A
                                                                                                  Bandwidth20MHz
                                                                                                  For Use WithNI PXI Controller
                                                                                                  Product RangePXI-2586
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PXI-2586 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. Each relay has low contact resistance and high isolation voltage. The PXI-2586 is fully software programmable. It is rated for both high currents and high voltages, so it is ideal for switching power signals and loads in control applications and battery, power supply, and automotive testing.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI Relay Module

                                                                                                  No. of Relays

                                                                                                  10Relays

                                                                                                  Switching Voltage Max

                                                                                                  300V

                                                                                                  Bandwidth

                                                                                                  20MHz

                                                                                                  Product Range

                                                                                                  PXI-2586

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Bus Connector Type

                                                                                                  PXI Hybrid

                                                                                                  Switching Current Max

                                                                                                  12A

                                                                                                  For Use With

                                                                                                  NI PXI Controller

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility