2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Relay Modules
                                                                                                  Print Page

                                                                                                  778572-99

                                                                                                  Relay Module, PXI-2599, 26.5GHz, SPDT, 90V

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 778572-99
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778572-99
                                                                                                  Newark Part No.13AJ3794
                                                                                                  Product RangePXI-2599
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3,487.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,487.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778572-99
                                                                                                  Newark Part No.13AJ3794
                                                                                                  Product RangePXI-2599
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI RF Relay Module
                                                                                                  Contact ConfigurationSPDT
                                                                                                  No. of Relays-
                                                                                                  Bus Connector TypePXI Hybrid
                                                                                                  Switching Voltage Max90VAC
                                                                                                  Switching Current Max-
                                                                                                  Bandwidth26.5GHz
                                                                                                  For Use WithNI PXI Controller
                                                                                                  Product RangePXI-2599
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PXI-2599 is a general-purpose single-pole double-throw (SPDT) switch module for routing RF or microwave signals in automated test applications. You can use this module for basic signal routing or inserting and removing components in a signal path. The PXI-2599 is also well-suited for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI RF Relay Module

                                                                                                  No. of Relays

                                                                                                  -

                                                                                                  Switching Voltage Max

                                                                                                  90VAC

                                                                                                  Bandwidth

                                                                                                  26.5GHz

                                                                                                  Product Range

                                                                                                  PXI-2599

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Bus Connector Type

                                                                                                  PXI Hybrid

                                                                                                  Switching Current Max

                                                                                                  -

                                                                                                  For Use With

                                                                                                  NI PXI Controller

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility