2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Relay Modules
                                                                                                  Print Page

                                                                                                  MCC USB-SSR24

                                                                                                  I/O Module Interface Device, USB Solid State, 24 Relay, Monitor and Control SSR I/O Modules

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT MCC USB-SSR24
                                                                                                  DIGILENT MCC USB-SSR24
                                                                                                  DIGILENT MCC USB-SSR24
                                                                                                  DIGILENT MCC USB-SSR24
                                                                                                  DIGILENT MCC USB-SSR24
                                                                                                  DIGILENT MCC USB-SSR24
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-SSR24
                                                                                                  Newark Part No.62AK4544
                                                                                                  Product RangeUSB-SSR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$658.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $658.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-SSR24
                                                                                                  Newark Part No.62AK4544
                                                                                                  Product RangeUSB-SSR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeUSB Solid State I/O Module Interface Device
                                                                                                  Contact Configuration-
                                                                                                  No. of Relays24Relays
                                                                                                  Bus Connector TypeUSB
                                                                                                  Switching Voltage Max-
                                                                                                  Switching Current Max-
                                                                                                  Bandwidth-
                                                                                                  For Use WithMonitor and Control SSR I/O Modules
                                                                                                  Product RangeUSB-SSR Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  USB-SSR 24 is a 24 channel solid-state digital I/O USB device. USB-SSR24 provides mounting locations for 24 SSR modules. SSR digital I/O modules are relay control modules that provide 4000VRMS of optical isolation. Digital input modules sense AC/DC voltages from field devices and convert them to digital TTL signals. Digital output modules use TTL signals to switch and control AC/DC loads. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                                                                                                  • Mounting rack for 24 SSR module(backplane is divided 2 groups of 8 modules & 2 groups of 4 modules)
                                                                                                  • On-board switch to configure the module type for each module group
                                                                                                  • On-board switch to configure the control logic polarity (active high or low) for each module group
                                                                                                  • On-board switch to configure the power-up state for output modules
                                                                                                  • Switch settings can be read back with software
                                                                                                  • Independent LEDs at each module position to indicate the on/off status of each module
                                                                                                  • USB-SSR24 is powered by an external 9V regulated power supply
                                                                                                  • USB out and power out connections support powering and controlling multiple MCC USB devices
                                                                                                  • Rugged enclosure that can mount on a DIN rail or on a bench

                                                                                                  Contents

                                                                                                  USB-SSR 24, 9V power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  USB Solid State I/O Module Interface Device

                                                                                                  No. of Relays

                                                                                                  24Relays

                                                                                                  Switching Voltage Max

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  USB-SSR Series

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Bus Connector Type

                                                                                                  USB

                                                                                                  Switching Current Max

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Monitor and Control SSR I/O Modules

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.