Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-7277
Newark Part No.22H6401
Technical Datasheet
Ammeter FunctionDC Current
Ammeter TypeHand Held
Current Measuring Range AC-
Current Measuring Range DC2mA to 5A
Ammeter Response Type-
Display Count-
No. of Digits / Alpha4
RangingAuto
Product Range-
SVHCTo Be Advised
Product Overview
Tenma 72-7277 DC Current Meter
- LCD Display
- DC Current Measurement
- Automatic Switching
- Automatic Zero Adjustment
- Measures from 0.001mA - 5A DC in 4-Ranges
- Meets IEC1010 CAT III
- CE Compliant
- 24 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Instruction manual.
Technical Specifications
Ammeter Function
DC Current
Current Measuring Range AC
-
Ammeter Response Type
-
No. of Digits / Alpha
4
Product Range
-
Ammeter Type
Hand Held
Current Measuring Range DC
2mA to 5A
Display Count
-
Ranging
Auto
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate