2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Print Page

                                                                                                  4000D-24 W/6 LEAD

                                                                                                  AC AMMETER, HANDHELD, 0.2A-4000A, 24"

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 4000D-24 W/6 LEAD
                                                                                                  AEMC INSTRUMENTS 4000D-24 W/6 LEAD
                                                                                                  AEMC INSTRUMENTS 4000D-24 W/6 LEAD
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No4000D-24 W/6 LEAD
                                                                                                  Newark Part No.03AC0469
                                                                                                  Product RangeDigital FlexProbe 4000D Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$445.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $445.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No4000D-24 W/6 LEAD
                                                                                                  Newark Part No.03AC0469
                                                                                                  Product RangeDigital FlexProbe 4000D Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeDigital FlexProbe 4000D Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The 4000D-24 W/6 LEAD from AEMC is a true-RMS 4000A Digital FlexProbe AC current probe with 6ft lead and 24inch sensor length. The 4000D can be used for TRMS AC current measurements and are rated at 600V CAT IV. The 4000D Digital FlexProbe available with a 24″ sensor has a measurement range starting at 1A and is designed for work in residential, commercial and light industrial applications. It can be used to check electrical distribution systems up to 4000A. Although a high-performance instrument, it remains very simple to use two buttons are all it takes to start the instrument, deactivate the auto power-off, HOLD the value on the display or store the maximum value (MAX HOLD). The values are read directly on the built-in 4000-count display. It is ergonomically designed for comfortable handheld use even when bulky gloves are required. The optional articulating, magnetic Multifix mounting system accessory makes it simple to hang on a wall, door, table edge or clip onto a belt.

                                                                                                  • TRMS AC current measurement of 40AAC, 400AAC, 4000AAC
                                                                                                  • Bandwidth is 10KHz to 3KHz
                                                                                                  • Easy access and measurement, even in confined spaces where access is difficult
                                                                                                  • 2 x 1.5AAA/LR3 batteries
                                                                                                  • Operating temperature range from 0°C to 50°C
                                                                                                  • Casing dimension is 100mm x 60mm x 20mm weight is 130g
                                                                                                  • Connection cable length is 2.62ft (0.8m)

                                                                                                  Applications

                                                                                                  Test & Measurement, HVAC, Industrial, Commercial

                                                                                                  Contents

                                                                                                  4000D Digital FlexProbe, 6ft long lead.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Digital FlexProbe 4000D Series

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  ESG