KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Bench
                                                                                                  Print Page

                                                                                                  3458A

                                                                                                  Bench Digital Multimeter, 34000 Series, True RMS, Auto, Manual Range, 1 kV, 1 A, 8.5 Digit

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES 3458A
                                                                                                  KEYSIGHT TECHNOLOGIES 3458A
                                                                                                  KEYSIGHT TECHNOLOGIES 3458A
                                                                                                  KEYSIGHT TECHNOLOGIES 3458A
                                                                                                  KEYSIGHT TECHNOLOGIES 3458A
                                                                                                  KEYSIGHT TECHNOLOGIES 3458A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No3458A
                                                                                                  Newark Part No.92H4778
                                                                                                  Product Range34000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 7/2/2026.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$17,566.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17,566.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No3458A
                                                                                                  Newark Part No.92H4778
                                                                                                  Product Range34000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits8.5
                                                                                                  DMM ConnectivityGPIB
                                                                                                  Current Measure AC Max1A
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Resistance Measure Max1Gohm
                                                                                                  Product Range34000 Series
                                                                                                  Current Measure DC Max1A
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  3458A is a 8.5 digit multimeter. It measures AC/DC voltage, AC/DC current, resistance, frequency, continuity, diode test, temperature.

                                                                                                  • 8ppm per year DC voltage reference stability, optional 4ppm
                                                                                                  • 0.1ppm DC volts transfer accuracy
                                                                                                  • Superior AC volts measurements
                                                                                                  • System capabilities: 100,000 readings per second at 4½ digits
                                                                                                  • 148K reading memory for prolonged data logging

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  8.5

                                                                                                  Current Measure AC Max

                                                                                                  1A

                                                                                                  Resistance Measure Max

                                                                                                  1Gohm

                                                                                                  Current Measure DC Max

                                                                                                  1A

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  DMM Connectivity

                                                                                                  GPIB

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Product Range

                                                                                                  34000 Series

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate