2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Kits
                                                                                                  Print Page

                                                                                                  FLUKE-87V-MAX/E2 KIT.

                                                                                                  DMM Kit, 80 Series V

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-87V-MAX/E2 KIT.
                                                                                                  FLUKE FLUKE-87V-MAX/E2 KIT.
                                                                                                  FLUKE FLUKE-87V-MAX/E2 KIT.
                                                                                                  FLUKE FLUKE-87V-MAX/E2 KIT.
                                                                                                  FLUKE FLUKE-87V-MAX/E2 KIT.
                                                                                                  FLUKE FLUKE-87V-MAX/E2 KIT.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-87V-MAX/E2 KIT.
                                                                                                  Newark Part No.97AH9504
                                                                                                  Product Range80 Series V
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,110.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,110.72
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-87V-MAX/E2 KIT.
                                                                                                  Newark Part No.97AH9504
                                                                                                  Product Range80 Series V
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range80 Series V
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Fluke 87V MAX industrial electrician combo kit contains Fluke 87V MAX True-rms Digital Multimeter that defines a new standard for operating in extreme conditions, with the features and accuracy to troubleshoot most electrical problems. The 87V MAX has an IP 67 (waterproof and dustproof) rating, extended operating temperature range of -15°C to +55°C (5°F to 131°F, -40°C for up to 20minutes) and 95 % humidity and has been designed and tested to withstand a 4m (13ft) drop. The Fluke 87V MAX Truerms Digital Multimeter is built to work in the toughest environments you might face. The 87V MAX also has an industrial-strength outer shell and a removable holster that doubles as test lead storage and a test probe holder for one-handed operation.

                                                                                                  • True-rms AC voltage and current for accurate measurements on non-linear signals
                                                                                                  • Built in temperate function
                                                                                                  • Min/Max/Average recording, plus 250 μs Peak min-max to capture variations automatically
                                                                                                  • Unique function for accurate voltage and frequency measurements on VFDs and other noisy equipment
                                                                                                  • Large display digits, 2-level bright white backlight and backlit keypad buttons for high visibility
                                                                                                  • Hi resolution 19,999 count display mode
                                                                                                  • Long battery life (800 hours)
                                                                                                  • Fully insulated 3 mm exposed metal test probes for electricians working in high energy environments
                                                                                                  • TPAK magnetic hanging strap lets you attach the meter to any ferrous surface such as cabinets

                                                                                                  Contents

                                                                                                  Fluke 87V MAX True-rms digital multimeter, TL224 SureGrip™ insulated test leads, AC220 SureGrip™ alligator clips, TL238 SureGrip™ test probes, ToolPak™ magnetic meter hanging kit, 80BK-A DMM temperature probe, C35 soft carrying case, Three AA batteries (installed).

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  80 Series V

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG