ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  5. Results

                                                                                                  3 Product Results Found for "GREENLEE"

                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  DMM Functions
                                                                                                  Current Measure AC Max
                                                                                                  Voltage Measure AC Max
                                                                                                  Voltage Measure DC Max
                                                                                                  Resistance Measure Max
                                                                                                  DMM Response Type
                                                                                                  Range Selection
                                                                                                  No. of Digits
                                                                                                  Jaw Opening Max
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  CM-450
                                                                                                  GREENLEE TOOLS CM-450
                                                                                                  77R4135

                                                                                                  Data Sheet

                                                                                                  GREENLEE TOOLS
                                                                                                  1. Clamp Meter
                                                                                                  2. Auto
                                                                                                  3. True RMS
                                                                                                  4. 600 A AC
                                                                                                  5. 600 V AC
                                                                                                  6. 600 V DC
                                                                                                  Each
                                                                                                  1+
                                                                                                  $128.740
                                                                                                  AC Current, AC/DC Voltage, Frequency, Resistance
                                                                                                  600A
                                                                                                  600V
                                                                                                  600V
                                                                                                  40Mohm
                                                                                                  True RMS
                                                                                                  Auto
                                                                                                  3.75
                                                                                                  -
                                                                                                  CM850
                                                                                                  GREENLEE CM850
                                                                                                  09J1704

                                                                                                  Data Sheet

                                                                                                  GREENLEE
                                                                                                  1. Clamp Meter
                                                                                                  2. AC Current
                                                                                                  3. AC/DC Voltage
                                                                                                  4. Continuity
                                                                                                  5. Frequency
                                                                                                  6. Resistance
                                                                                                  7. 600 A
                                                                                                  8. 600 V
                                                                                                  9. 600 V
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                  600A
                                                                                                  600V
                                                                                                  600V
                                                                                                  400ohm
                                                                                                  True RMS
                                                                                                  Auto
                                                                                                  3.75
                                                                                                  34mm
                                                                                                  CM1500
                                                                                                  GREENLEE CM1500
                                                                                                  09J1700

                                                                                                  Data Sheet

                                                                                                  GREENLEE
                                                                                                  1. Clamp Meter
                                                                                                  2. Auto
                                                                                                  3. Average
                                                                                                  4. 1 kA AC
                                                                                                  5. 750 V AC
                                                                                                  6. 1 kV DC
                                                                                                  7. 51 mm Jaw Opening Max.
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                  1kA
                                                                                                  750V
                                                                                                  1kV
                                                                                                  400ohm
                                                                                                  Average
                                                                                                  Auto
                                                                                                  3.75
                                                                                                  51mm
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items