ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzers
                                                                                                  Print Page

                                                                                                  PA1543

                                                                                                  Network Analyzer, Lan Tester, Pronavigator, Coaxial Cable, 10Mbps

                                                                                                  GREENLEE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GREENLEE PA1543
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part NoPA1543
                                                                                                  Newark Part No.07C7929
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GREENLEE
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part NoPA1543
                                                                                                  Newark Part No.07C7929
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display Type-
                                                                                                  Network Speeds10Mbps
                                                                                                  Network Functionality-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Paladin PA1543 is a LAN ProNavigator network data and coaxial cable tester with main and remote units and test results at both ends

                                                                                                  • Tests RG58/59/6/6 Quad/8/11, Belden 8281 ,STP/UTP CAT-5 and CAT-6 data cables
                                                                                                  • Detects opens, shorts, good cable, crossed wires and split pairs
                                                                                                  • Generates oscillating audio tone for use with tone probes to locate cables
                                                                                                  • Tests data and telephone cables up to 320 feet (100 meters)
                                                                                                  • Simple PASS/FAIL test results in one second
                                                                                                  • Tests unshielded UTP and shielded STP data cable
                                                                                                  • Tests common BNC connected 50 and 75 ohm coaxial cables up to 320 feet (100 meters) for continuity

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  -

                                                                                                  Network Functionality

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Network Speeds

                                                                                                  10Mbps

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate