TNC950DX
Network Analyzer, TFT LCD Touch Screen, 1Gbps, PoE, DHCP, Gateway, DNS, Net Chaser Series
| Quantity | Price |
|---|---|
| 1+ | $3,300.510 |
Product Information
Product Overview
Net Chaser™ deluxe test kit an Ethernet speed certifier & network tester. It offers a complete solution to test and speed certify the data-carrying capabilities of Ethernet network cables up to 1Gb/s by testing for noise in the network, detecting faults in the cable wiring and ensuring that cables are able to support the speed capabilities of active equipment. The Net Chaser’s advanced discovery gives the clearest vision of network layout and interfaces between active components like servers, switches, routers, etc. All the information is collected, stored and ready for reporting.
- Port discovery, IPV4 support, network mapping, VLAN discovery and traceroute
- Front panel save and recall buttons
- Link light to identify location on a hub/switch/router port
- Verifies DHCP connectivity and DNS
- Discovers CDP and LLDP protocols
- BERT, SNR, skew and tone generation
- Measures and displays length for each pair in feet or meters
- Detects length to opens & shorts
- Verifies continuity for RJ45 and coax cables
- Saves test results and easily uploaded to a computer
Applications
Test & Measurement
Contents
Net Chaser™ main unit, Net Chaser™ active remote, Power supply (2), 4GB SD card, Micro USB cable, FTP patch cable, RJ45 port saver (2), Cable assembly (RJ45 to 8 way alligator clip (2)), F-Jack to BNC adapter(2), Hanging strap and clip (2), Hanging pouch, Protective hard case.
Technical Specifications
TFT LCD Touch Screen
PoE, DHCP, Gateway, DNS
To Be Advised
1Gbps
Net Chaser Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate