ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzers
                                                                                                  Print Page

                                                                                                  ZPH-COM1P98

                                                                                                  Network Analyzer, WVGA Colour, LAN, ZPH Series

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ ZPH-COM1P98
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoZPH-COM1P98
                                                                                                  Newark Part No.40AH2508
                                                                                                  Product RangeZPH Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoZPH-COM1P98
                                                                                                  Newark Part No.40AH2508
                                                                                                  Product RangeZPH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display TypeWVGA Colour
                                                                                                  Network Speeds-
                                                                                                  Product RangeZPH Series
                                                                                                  Network FunctionalityLAN
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Cable Rider ZPH has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. Its unique features ensure fast and efficient cable and antenna measurements and spectrum analysis. The easy to-use analyzer features a touchscreen and large keypad designed for field use. Features include: ▪Frequency range in cable and antenna analyzer mode from 2MHz to 4GHz ▪DTF, return loss, VSWR and cable loss measurements ▪Ideal for field use: up to 9-hour battery life, 2.5 kg (5.5 lb), backlit keypad, fast boot time, non-reflective display, small form factor, ruggedized housing (IP51) ▪Large color touchscreen ▪Measurement wizard to speed up measurements and eliminate human errors. This two-port model additionally features: ▪Two-port transmission measurement ▪Spectrum analysis ▪Interference analysis ▪Signal strength mapping ▪Modulation analysis

                                                                                                  • Trigger input
                                                                                                  • Headphone jack
                                                                                                  • Dual USB ports
                                                                                                  • RF output connection
                                                                                                  • Capacitive touchscreen with smartphone like gestures
                                                                                                  • Softkey labels on display
                                                                                                  • System keys
                                                                                                  • Built in wizard
                                                                                                  • Screenshot key
                                                                                                  • Protected LAN and USB ports

                                                                                                  Applications

                                                                                                  Test & Measurement, Test & Instrumentation, RF Test & Measurement, Radio Interference

                                                                                                  Contents

                                                                                                  This preconfigured Spectrum Analyzer includes standard power cable and manual, plus the following preinstalled options: ▪ZPH-B4 Frequency Upgrade to 4GHz ▪ZPH-B10 GPS Support ▪ZPH-K9 Power Sensor Support ▪ZPH-K19 Channel Power Meter ▪ZPH-K29 Pulse Measurements with Power Sensor

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  WVGA Colour

                                                                                                  Product Range

                                                                                                  ZPH Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Network Speeds

                                                                                                  -

                                                                                                  Network Functionality

                                                                                                  LAN

                                                                                                  Technical Docs (10)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Promotional Offers EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Operating Instructions EN

                                                                                                  Application Note EN

                                                                                                  Quick Start Guide EN

                                                                                                  Software EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate