Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $899.430 |
Price for:Each
Minimum: 50
Multiple: 1
$44,971.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720013 US
Newark Part No.10AH2396
Technical Datasheet
Product Range-
Scope Channels2 Analog, 16 Digital, 1 Ext Trigger
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth2 Mpts
Calculated Rise Time3.5ns
Scope Display TypeLCD Color
Kit ContentsMSO w/LA, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional: Soft Bag
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Multicomp Pro MP720013 is a 2-in-1, 8bit, 100MHz mixed signal oscilloscope with logic analyser. Featuring an 8" colour LCD display, USB data transmission support, 20 group automatic measurement options, auto-scale functionality, FFT and 16 digital channels.
- Large 8" LCD colour display (640x480)
- Supports multiple trigger modes- bus, status, data alignment, data width and distributed queue
- 100MHz logic analyser - 20S/s-2GS/s sample rate, 16 channels and record length of 4M points
- Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
- 2M record length
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~10V/div vertical resolution (A/D)
- Edge, video, alternative, pulse and slope trigger modes
- Normal, peak detect and average acquisition modes
- 4 waveform storage
- Dimension is 14.5" (370mm) x 7" (180mm) x 4.72" (120mm)
- Device weight is 4.85lbs (2.2Kg)
Contents
Mixed signal oscilloscope, 2x passive probes, Passive probe manual, Logic analyser measurement module, Module instructions, Accessories bag, Operating instructions, CD-ROM, Mains cord.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
2 Mpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jan-2018)
Scope Channels
2 Analog, 16 Digital, 1 Ext Trigger
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
MSO w/LA, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional: Soft Bag
Plug Type
US
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate