Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No72-12875
Newark Part No.68Y0128
Technical Datasheet
Product Range-
Scope Channels-
Bandwidth200kHz
Sampling Rate1MSPS
Display Memory Depth-
Calculated Rise Time-
Scope Display TypeLCD Color
Kit ContentsPocket Oscilloscope
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DSO Nano V3 is a pocket-size compatible 32bit digital storage oscilloscope. Based on ARM -M3, it’s equipped with 320*240 color display, SD card, USB port and recharging function. It’s compact, simple to operate; meets the basic demands of school lab, electric furniture repairment and electric engineering. This is an updated version of the DSO Nano, and features a firmware and a embedded 2 Mbyte storage chip instead of micro SD card slot.
- Portable and lightweight
- Color display
- Waveform storage and playback
- 6 triggering modes
- 200Khz Analog Bandwidth
- Complete measurement markers and signal characteristics
- Built-in Signal Generator
- Accessories available
- Open Source
- Display: 2.8" color TFT LCD, Display Resolution: 320x240 Display Colors 65K
- Analog Broadband: 0 ~ 200kHz
- Max. Sampling Rate: 1Msps 12 bit
- Sampling Storage Depth: 4096 points
- Transverse Sensitivity: 1uS/Div~10S/Div(1-2-5 stepping)
- Vertical Sensitivity: 10mv/Div~10V/Div(x1 probe) 0.5V/Div~10V/Div(x10 probe)
- Input Resistance: >500KO
- Max. Input Voltage: 80Vpp(x1 probe)400Vpp(x10 probe)
- Coupling Mode: DC
- Triggering Mode: Auto,Normal,Single,None
- Auto Measurement: Frequency, cycle, duty, Vpp, Vram, Vavg, DC voltage; Vertical Precise Measurement Cursor; Horizontal Precise Measurement Cursor
Technical Specifications
Product Range
-
Bandwidth
200kHz
Display Memory Depth
-
Scope Display Type
LCD Color
Manufacturer Warranty
-
SVHC
No SVHC (15-Jan-2018)
Scope Channels
-
Sampling Rate
1MSPS
Calculated Rise Time
-
Kit Contents
Pocket Oscilloscope
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate