KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF Field Strength Meters
                                                                                                  Print Page

                                                                                                  2640

                                                                                                  RF Field Strength Meter, LCD, 7

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 2640
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2640
                                                                                                  Newark Part No.13P0407
                                                                                                  Also Known AsBK2640
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2640
                                                                                                  Newark Part No.13P0407
                                                                                                  Also Known AsBK2640
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accuracy %-
                                                                                                  Meter Display TypeLCD
                                                                                                  No. of Digits / Alpha7
                                                                                                  Resolution - High Range Max-
                                                                                                  Resolution - Low Range Max-
                                                                                                  Readings-
                                                                                                  External Height9"
                                                                                                  External Width4"
                                                                                                  External Depth1.8"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The B&K Precision model 2640 is a battery operated, hand-held RF Field Strength Meter capable of measuring RF levels and electric field strength. The synthesizer-based design provides you with reliable measurements across a wide reception range of 100 kHz to 2000 MHz, a remarkably low noise floor of -110 dBm to detect weak signals and basic spectrum analyzer functionality. The 2640 provides field technicians and engineers with a cost-effective measurement tool for basic signal investigations at only a fraction of the cost of a full-featured conventional spectrum analyzer.

                                                                                                  • Battery-operated portability
                                                                                                  • 100 kHz to 2 GHz measurement range with a maximum display span of 400MHz
                                                                                                  • Hand-held and battery operated portability
                                                                                                  • Built-in 2 GHz frequency counter
                                                                                                  • Detects wide band (180kHz) and narrow band FM (12.5kHz), AM & SSB (2.4kHz) signals
                                                                                                  • Phase-locked loop for precise frequency tuning
                                                                                                  • Audio output of the detected signal with built-in speaker
                                                                                                  • Detachable antenna included
                                                                                                  • Back-lit display
                                                                                                  • Storable setups and displays
                                                                                                  • RS-232 Interface

                                                                                                  Applications

                                                                                                  RF Communications, Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                                                                                                  Contents

                                                                                                  Antenna (Receive Only), SMPS Type AC Adapter, Fuji-AA type NI-MH Rechargeable Battery (6 PCS, 1.2 V 2,700 mAh), Manual, Coaxial Cable, Earphone, Carrying Case, Carrying Belt, RS-232C Cable, Adapter(N-BNC) & Software for PC Application.

                                                                                                  Technical Specifications

                                                                                                  Accuracy %

                                                                                                  -

                                                                                                  No. of Digits / Alpha

                                                                                                  7

                                                                                                  Resolution - Low Range Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  9"

                                                                                                  External Depth

                                                                                                  1.8"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Meter Display Type

                                                                                                  LCD

                                                                                                  Resolution - High Range Max

                                                                                                  -

                                                                                                  Readings

                                                                                                  -

                                                                                                  External Width

                                                                                                  4"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate