Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoL2065XT
Newark Part No.64AH0996
Product RangeL2060 X-Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoL2065XT
Newark Part No.64AH0996
Product RangeL2060 X-Series
Technical Datasheet
Test Frequency Range10MHz to 53GHz
Power Measuring Range-70dBm to +20dBm
Measurement Speed50000 readings / second
RF Connector Type2.4mm Plug
Product RangeL2060 X-Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 10MHz to 53GHz LAN thermal vacuum compliance power sensor
- LAN connectivity with wide dynamic range of -70 to +20dBm for small signal measurements
- Fast real time measurement of 50,000 readings/sec
- Variable sampling rate 1M samples/sec and long memory 1M samples data storage
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time-selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
Contents
Power sensor, TVAC LAN cable 5 ft (1.5m), TVAC BNC male to SMB female trigger cable, Quantity: 2) TVAC sensor bracket, Thermal interface material, Certificate of calibration.
Technical Specifications
Test Frequency Range
10MHz to 53GHz
Measurement Speed
50000 readings / second
Product Range
L2060 X-Series
Power Measuring Range
-70dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate