Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZPH-ANR4
Newark Part No.67AJ1547
Product RangeZPH Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZPH-ANR4
Newark Part No.67AJ1547
Product RangeZPH Series
Technical Datasheet
Product RangeZPH Series
SVHCTo Be Advised
Product Overview
ZPH-ANR4 is a ZPH Cable Rider one-port analyser with all the essential basic measurement capabilities for field installation and maintenance of radio transmission links. Unique features enable fast and efficient cable and antenna measurements. With its short boot and warm-up time and high measurement speed, the R&S®Cable Rider ZPH gets down to analysing extremely quickly. The built-in GPS allows all measurement results to be saved with the measurement site coordinates, simplifying documentation.
- One-port cable and antenna analyser with GPS support
- Frequency range from 2MHz to 4GHz
- Big keypad and sensitive capacitive touchscreen
- Wizard function, preconfigured settings
- With the R&S®ZN-Z103 automatic calibration unit, users do not need to toggle between O/S/L standards
- Fastest measurement speed (0.3ms/point), short boot and warm-up times
- Nonreflective display and illuminated keypads, water-resistant carrying holster
- Upgrade via keycode, no downtime, no upgrade calibration required
- Free downloadable Android/iOS app (third-party wireless router required)
Contents
Cable Rider ZPH, One-port N (f), 2MHz to 4GHz (with R&S®ZPH-B4 frequency upgrade) GPS support (R&S®ZPH-B10).
Technical Specifications
Kit Contents
R&S Cable Rider ZPH, One-port N (f), 2 MHz to 4 GH, GPS Support
SVHC
To Be Advised
Product Range
ZPH Series
Technical Docs (14)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate