KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  FPL1003-P6P06

                                                                                                  Spectrum Analyzer, Bench, FPL1000 Series, 5kHz to 3GHz, 186 mm, 408 mm, 235 mm

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ FPL1003-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1003-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1003-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1003-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1003-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1003-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1003-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1003-P6P06
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoFPL1003-P6P06
                                                                                                  Newark Part No.83AH3266
                                                                                                  Product RangeFPL1000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$31,829.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31,829.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoFPL1003-P6P06
                                                                                                  Newark Part No.83AH3266
                                                                                                  Product RangeFPL1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeBench
                                                                                                  Product RangeFPL1000 Series
                                                                                                  Test Frequency Range5kHz to 3GHz
                                                                                                  External Height186mm
                                                                                                  External Width408mm
                                                                                                  External Depth235mm
                                                                                                  Weight6kg
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  FPL1003-P6P06 is a 5KHz to 3GHz signal and spectrum analyser bundle. This spectrum analyser combines excellent RF performance with a small footprint. The light weight and optional battery/DC power make it the ideal instrument for the lab and in the field. Operating the multipoint touchscreen instrument is intuitive and fun.

                                                                                                  • One instrument for multiple task (spectrum analysis, power meter, analogue, digital signal analysis)
                                                                                                  • Fast and easy integration for automated tests
                                                                                                  • DANL at 1GHz -166dBm, TOI at 1GHz is typically +20dBm
                                                                                                  • Phase noise at 1GHz (10KHz offset) is typically -108dBc (1Hz)
                                                                                                  • Spurious response is typically <lt/> -70dBc
                                                                                                  • MultiView with sequencer
                                                                                                  • Spectrum analysis from 5KHz
                                                                                                  • High-resolution (1280 x 800 pixel) multi-touch screen
                                                                                                  • Portability, optional battery and 12V/24V DC power

                                                                                                  Contents

                                                                                                  FPL1003 spectrum analyser FPL1-B4 OCXO frequency reference, FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B10 GPIB interface, FPL1-B22 RF preamplifier, FPL1-B25 1dB step attenuator, FPL1-K7 analogue modulation analysis, FPL1-K54 EMI measurement application, Power cable and quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Bench

                                                                                                  Test Frequency Range

                                                                                                  5kHz to 3GHz

                                                                                                  External Width

                                                                                                  408mm

                                                                                                  Weight

                                                                                                  6kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  FPL1000 Series

                                                                                                  External Height

                                                                                                  186mm

                                                                                                  External Depth

                                                                                                  235mm

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (10)

                                                                                                  User Manual EN

                                                                                                  Application Note 2 EN

                                                                                                  Quick Start Guide EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Reference Manuals EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Selection Guide EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate