2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Vector Network Analyzers
                                                                                                  Print Page

                                                                                                  P9370A

                                                                                                  Vector Network Analyzer, PC Based, 300kHz to 4.5GHz, 3 Years, Streamline P937xA Series

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES P9370A
                                                                                                  KEYSIGHT TECHNOLOGIES P9370A
                                                                                                  KEYSIGHT TECHNOLOGIES P9370A
                                                                                                  KEYSIGHT TECHNOLOGIES P9370A
                                                                                                  KEYSIGHT TECHNOLOGIES P9370A
                                                                                                  KEYSIGHT TECHNOLOGIES P9370A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoP9370A
                                                                                                  Newark Part No.71AC4593
                                                                                                  Product RangeStreamline P937xA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$16,393.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16,393.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoP9370A
                                                                                                  Newark Part No.71AC4593
                                                                                                  Product RangeStreamline P937xA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Vector Network Analyzer TypePC Based
                                                                                                  Test Frequency Range300kHz to 4.5GHz
                                                                                                  Sensitivity dBm-
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangeStreamline P937xA Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  Streamline series USB vector network analyser provides exceptional performance in a small package. It is suitable for use in manual test of passive components (e.g. antennas, filters, cables, connectors, adaptors), wireless component manufacturing test, aerospace/defence manufacturing test, evaluation/design validation in classified environment.

                                                                                                  • Compact, portable and easy to connect
                                                                                                  • Dramatically reduces size of test
                                                                                                  • Frequency range from 300KHz up to 4.5GHz
                                                                                                  • Ability to extend the number of test ports (max 4-port)
                                                                                                  • Supports all Electronic Calibration (ECal) modules
                                                                                                  • Common GUI and measurement science within trusted Keysight VNAs

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Analyser, Quick start guide, USB 3.0 cable assembly, Power supply external AC-DC adapter, Power cord, Calibration certificate.

                                                                                                  Technical Specifications

                                                                                                  Vector Network Analyzer Type

                                                                                                  PC Based

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Streamline P937xA Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Test Frequency Range

                                                                                                  300kHz to 4.5GHz

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  ESG