ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Audio / Video Testing
                                                                                                  5. Video Pattern Generators & Analyzers
                                                                                                  Print Page

                                                                                                  72-7480

                                                                                                  Video Monitor, LCD, 225 MHz, HDMI Type A Connector, 180 mm, 95 mm, 35 mm, 398 g

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-7480
                                                                                                  TENMA 72-7480
                                                                                                  TENMA 72-7480
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-7480
                                                                                                  Newark Part No.73R4528
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-7480
                                                                                                  Newark Part No.73R4528
                                                                                                  Monitor TypeLCD
                                                                                                  External Height180mm
                                                                                                  External Width95mm
                                                                                                  External Depth35mm
                                                                                                  Weight398g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The 72-7480 is a portable HDMI Pattern Generator for use with TV/monitor production line and HDMI image input devices. Able to use 48 timings and 34 patterns, operate it continuously for 6 to 8 hours after the battery has been fully charged or it can be operated by connecting with an external AC adaptor.

                                                                                                  • Intelligent functionality
                                                                                                  • HDMI 1.3, HDCP 1.2 and DVI 1.0 compliant
                                                                                                  • Support total 48 timings (up to UXGA/1080p)
                                                                                                  • Single interface easily use
                                                                                                  • Portable design
                                                                                                  • Working time up to 8 hours by inside re-chargeable battery
                                                                                                  • Auto power-off on battery mode
                                                                                                  • Support audio 48kHz sample rate, 1kHz tone
                                                                                                  • 24 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  HDMI pattern generator, 12VDC/1.25A Power adapter, 1.2m HDMI cable and User's manual.

                                                                                                  Technical Specifications

                                                                                                  Monitor Type

                                                                                                  LCD

                                                                                                  External Width

                                                                                                  95mm

                                                                                                  Weight

                                                                                                  398g

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  External Height

                                                                                                  180mm

                                                                                                  External Depth

                                                                                                  35mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate