MP780648

IR / Infrared Thermometer, -35°C to +230°C, 2 %, -40 °C, 60 °C

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MP780648
MULTICOMP PRO MP780648
MULTICOMP PRO MP780648
MULTICOMP PRO MP780648
MULTICOMP PRO MP780648
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780648
Newark Part No.32AJ7299
Technical Datasheet
See all Technical Docs
31 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$10.690
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780648
Newark Part No.32AJ7299
Technical Datasheet
Temperature Measuring Range-35°C to +230°C
Accuracy2%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

The Multicomp Pro MP780648 is a miniature pocket sized IR thermometer offering precise, non-contact temperature measurements. The distance to target ratio (or optics ratio) is 1:1, therefore the thermometer should be positioned as close to the target as possible when measuring. This device can be used in a wide range of applications and environments, such as food preparation, safety inspection, plastic moulding, asphault, marine and screen printing, HVAC/R, diesel and fleet maintenance.

  • Unique flat surface, modern housing design
  • Automatic data-hold
  • Automatic power-off
  • °C & °F temperature modes
  • 0.1°C (°0.1F) resolution
  • Less than 1 second response time
  • 1:1 optics ratio
  • 40 hours continuous use (battery life)
  • 2 x LR44 batteries (DC 3V)
  • LCD display
  • CE certified (complies with EMC)

Technical Specifications

Temperature Measuring Range

-35°C to +230°C

Operating Temperature Min

-40°C

Product Range

-

Accuracy

2%

Operating Temperature Max

60°C

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate