Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $151.580 |
Price for:Each
Minimum: 1
Multiple: 1
$151.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-821
Newark Part No.78AH7418
Product RangeOS820-Series
Temperature Measuring Range+32°C to +42.5°C
Accuracy0.3°C
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeOS820-Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Non-contact body IR thermometer with 3 colour alarm backlight display
- Easily change units from °C to °F in 2 steps
- Internal memory stores up to 34 readings for easy recall
- Measures body and forehead thermometer from 89.6°F to 108.5°F (32.0°C to 42.5°C) without contact
- Ideal for non-contact forehead body temperature measurement
- 2 x AA(1.5V x 2) batteries
- Measures surface temperatures from 32°F to 212°F (0°C to 100°C)
- Ideal for use when measuring body temperature on individual’s forehead with distance of 1.9 to 3.2"
Technical Specifications
Temperature Measuring Range
+32°C to +42.5°C
Operating Temperature Min
10°C
Product Range
OS820-Series
Accuracy
0.3°C
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate